-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRAPC5MX by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0195
|
Newark | Xlr Audio Conn, Plug, 5Pos, Pcb, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Pcb M... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 | Buy Now |
DISTI #
SC2056-ND
|
DigiKey | CONN RCPT MALE MINI XLR 5P SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4882 In Stock |
|
$9.6124 / $12.5700 | Buy Now |
DISTI #
502-TRAPC5MX
|
Mouser Electronics | XLR Connectors 5P PCB R/A MALE RECP RoHS: Compliant | 261 |
|
$8.7000 / $12.2900 | Buy Now |
DISTI #
70931861
|
RS | RA TINI QG CONN RoH | Switchcraft TRAPC5MX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9600 / $11.9200 | RFQ |
|
Onlinecomponents.com | XLR Connector - 5 Contacts - Plug - PCB Mount - Tin Plated Contacts - Thermoplastic Body. RoHS: Compliant |
734 In Stock |
|
$7.2500 / $10.6600 | Buy Now |
DISTI #
TRAPC5MX
|
TTI | XLR Connectors 5P PCB R/A MALE RECP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 500 In Stock |
|
$7.3000 / $12.1700 | Buy Now |
DISTI #
000000000003167329
|
Sager | XLR Connectors 5P PCB R/A MALE RECP Min Qty: 1 | 0 |
|
$6.8900 / $7.8700 | Buy Now |
DISTI #
TRAPC5MX
|
Avnet Abacus | Conn Mini XLR M 5 POS Solder RA ThruHole 1 Port (Alt: TRAPC5MX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | XLR Connector - 5 Contacts - Plug - PCB Mount - Tin Plated Contacts - Thermoplastic Body. RoHS: Compliant |
734 In Stock |
|
$7.2500 / $10.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy