-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81R0192
|
Newark | Xlr Audio Conn, Plug, 3Pos, Pcb, No. Of Contacts:3Contacts, Gender:Plug, Connector Mounting:Pcb Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Thermoplastic Body, Product Range:Tini-Qg Tra Series Rohs Compliant: No |Switchcraft/conxall TRAPC3MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$6.6500 / $7.6100 | Buy Now |
DISTI #
TRAPC3MX-ND
|
DigiKey | CONN RCPT MALE MINI XLR 3P SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1542 In Stock |
|
$7.9125 / $11.2800 | Buy Now |
DISTI #
502-TRAPC3MX
|
Mouser Electronics | XLR Connectors 3P PCB R/A MALE RECP RoHS: Compliant | 426 |
|
$7.9100 / $9.9900 | Buy Now |
DISTI #
70931855
|
RS | RA TINI QG CONN RoH | Switchcraft TRAPC3MX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3100 / $13.3000 | RFQ |
|
Onlinecomponents.com | XLR Connector - 3 Contacts - Plug - PCB Mount - Tin Plated Contacts - Thermoplastic Body. RoHS: Compliant |
1091 In Stock |
|
$6.3900 / $9.9700 | Buy Now |
|
Bristol Electronics | 63 |
|
RFQ | ||
DISTI #
TRAPC3MX
|
TTI | XLR Connectors 3P PCB R/A MALE RECP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$8.5300 | Buy Now |
DISTI #
000000000003167325
|
Sager | XLR Connectors 3P PCB R/A MALE RECP Min Qty: 1 | 0 |
|
$5.9600 / $6.8000 | Buy Now |
DISTI #
TRAPC3MX
|
Avnet Abacus | Conn Mini XLR Connector M 3 2.54mm Solder RA Thru-Hole 3 Terminal 1 Port Bulk (Alt: TRAPC3MX) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | XLR Connector - 3 Contacts - Plug - PCB Mount - Tin Plated Contacts - Thermoplastic Body. RoHS: Compliant |
1091 In Stock |
|
$6.3900 / $9.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy