Part Details for TRABT1420 by TE Connectivity
Overview of TRABT1420 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRABT1420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRABT1420-ND
|
DigiKey | RF ANT 151MHZ DOME NMO BASE 2.3" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
12 In Stock |
|
$79.4532 / $104.6600 | Buy Now |
DISTI #
814-TRABT1420
|
Mouser Electronics | Antennas OMNI,PH,NMO,142-160 | 12 |
|
$88.3500 / $98.9600 | Buy Now |
|
Future Electronics | OMNI,PH,NMO,142-160 BLK,0,60 RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 10Bag |
|
$86.6200 / $90.9500 | Buy Now |
DISTI #
AMPTRABT1420
|
Heilind Electronics | Americas - 0 in Stock |
|
$87.3799 / $96.3070 | Buy Now | |
DISTI #
AMPTRABT1420
|
Interstate Connecting Components | 0 |
|
$87.3799 / $96.3070 | Buy Now | |
DISTI #
000000000003705494
|
Sager | Antennas OMNI,PH,NMO,142-160 Min Qty: 1 | 0 |
|
$76.6700 / $105.9400 | Buy Now |
DISTI #
TRABT1420
|
Avnet Abacus | OMNI,PH,NMO,142-160 BLK,0,60 (Alt: TRABT1420) Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 20 |
|
$103.3600 / $110.7400 | Buy Now |