Part Details for TRAB9023P by TE Connectivity
Overview of TRAB9023P by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRAB9023P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1193-ND
|
DigiKey | RF ANT 915MHZ DOME N FEM PAN MT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
97 In Stock |
|
$35.6679 / $45.6000 | Buy Now |
DISTI #
814-TRAB9023P
|
Mouser Electronics | Antennas OMNI,SB,Ph,902-928MH z RoHS: Compliant | 16 |
|
$35.9300 / $40.4400 | Buy Now |
DISTI #
V36:1790_18381065
|
Arrow Electronics | Antenna Phantom 3dBi Gain 928MHz Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2209 | Americas - 99 |
|
$13.2400 / $27.1906 | Buy Now |
|
Future Electronics | TRAB9023 Series 800 MHZ- 5.8 GHz LTE Direct Mount Omnidirectional Antenna RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks Container: Bulk | 100Bulk |
|
$35.2100 / $36.2000 | Buy Now |
DISTI #
AMPTRAB9023P
|
Heilind Electronics | OMNI,SB,PH,902-928MHZ BLK,3,PM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
63496702
|
Verical | Antenna Phantom 3dBi Gain 928MHz Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 99 |
|
$13.2400 / $13.4400 | Buy Now |
DISTI #
79326332
|
Verical | Antenna Phantom 3dBi Gain 928MHz Min Qty: 2 Package Multiple: 1 Date Code: 2228 | Americas - 21 |
|
$41.1189 / $50.2532 | Buy Now |
DISTI #
TRAB9023P
|
TTI | Antennas OMNI,SB,Ph,902-928MH z Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$34.8700 / $40.0300 | Buy Now |
DISTI #
AMPTRAB9023P
|
Interstate Connecting Components | OMNI,SB,PH,902-928MHZ BLK,3,PM | 0 |
|
Buy Now | |
DISTI #
000000000003849156
|
Sager | Antennas OMNI,SB,Ph,902-928MH z Min Qty: 1 | 0 |
|
$31.5300 / $42.0400 | Buy Now |