Part Details for TRA9023NP by TE Connectivity
Overview of TRA9023NP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRA9023NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRA9023NP-ND
|
DigiKey | RF ANT 915MHZ DOME NMO CONN MT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
172 In Stock |
|
$34.1315 / $51.5100 | Buy Now |
DISTI #
814-TRA9023NP
|
Mouser Electronics | Antennas OMNI,SB,Ph,902-928MH Z RoHS: Compliant | 115 |
|
$34.1300 / $45.9000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks Container: Box | 0Box |
|
$33.3000 | Buy Now |
DISTI #
AMPTRA9023NP
|
Heilind Electronics | OMNI,SB,PH,902-928MHZ 3,NP PMT | Americas - 0 in Stock |
|
$36.6786 / $42.0080 | Buy Now |
DISTI #
81318976
|
Verical | Antenna Phantom 3dB Gain 928MHz Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 29 |
|
$44.9800 / $61.2040 | Buy Now |
DISTI #
TRA9023NP
|
TTI | Antennas OMNI,SB,Ph,902-928MH Z RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$32.3300 / $40.2200 | Buy Now |
DISTI #
AMPTRA9023NP
|
Interstate Connecting Components | OMNI,SB,PH,902-928MHZ 3,NP PMT | 0 |
|
$36.6786 / $42.0080 | Buy Now |
DISTI #
000000000003849149
|
Sager | Antennas OMNI,SB,Ph,902-928MH Z Min Qty: 1 | 0 |
|
$34.1300 / $45.5100 | Buy Now |
DISTI #
TRA9023NP
|
Avnet Abacus | OMNI,SB,Ph,902-928MHZ 3,NP PMT (Alt: TRA9023NP) Min Qty: 10 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRA9023NP
TRA9023NP CAD Models
TRA9023NP Part Data Attributes
|
TRA9023NP
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRA9023NP
TE Connectivity
Mobile Station Antenna, 3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 3 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |