Part Details for TRA821-18503P by TE Connectivity
Overview of TRA821-18503P by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRA821-18503P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-TRA821-18503P-ND
|
DigiKey | RF ANT 858MHZ/1.9GHZ DOME N FEM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
129 In Stock |
|
$51.9701 / $61.6900 | Buy Now |
DISTI #
TRA821-18503P
|
Avnet Americas | OMNI,DB,PH,821/1850 3,PMT - Bulk (Alt: TRA821-18503P) Min Qty: 10 Package Multiple: 10 Container: Bulk | 69 Factory Stock |
|
$43.6817 / $52.5661 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$45.1500 | Buy Now |
DISTI #
AMPTRA821-18503P
|
Heilind Electronics | OMNI,DB,PH,821/1850 3,PMT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPTRA821-18503P
|
Interstate Connecting Components | OMNI,DB,PH,821/1850 3,PMT | 0 |
|
Buy Now |