Part Details for TRA8063NP by Laird, A DuPont Business
Overview of TRA8063NP by Laird, A DuPont Business
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for TRA8063NP
TRA8063NP CAD Models
TRA8063NP Part Data Attributes
|
TRA8063NP
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
TRA8063NP
Laird, A DuPont Business
OMNI PH PMT 806-866MHZ 3/4 PMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | N-F | |
Beamwidth-E | 130 deg | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 3 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 866 MHz | |
Operating Frequency-Min | 806 MHz | |
Polarization | LINEAR HORIZONTAL/LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2 |