Part Details for TRA806-17103P by TE Connectivity
Results Overview of TRA806-17103P by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRA806-17103P Information
TRA806-17103P by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for TRA806-17103P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-TRA806-17103P-ND
|
DigiKey | RF ANT 850MHZ/900MHZ DOME N FEM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
134 In Stock |
|
$37.3500 / $40.4900 | Buy Now |
DISTI #
TRA806-17103P
|
Avnet Americas | OMNI,DB,PH,806-1710 - Bulk (Alt: TRA806-17103P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 251 Factory Stock |
|
$34.4256 / $36.6030 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks Container: Box |
0 Box |
|
$35.1600 / $36.1000 | Buy Now |
DISTI #
AMPTRA806-17103P
|
Heilind Electronics | OMNI,DB,PH,806-1710 3,MGM PMT | Americas - 0 in Stock |
|
$40.1379 / $45.9699 | Buy Now |
|
Onlinecomponents.com | TRA806-17103P RoHS: Compliant | 251 Factory Stock |
|
$0 | Buy Now |
DISTI #
AMPTRA806-17103P
|
Interstate Connecting Components | OMNI,DB,PH,806-1710 3,MGM PMT | 0 |
|
$40.1379 / $45.9699 | Buy Now |
DISTI #
TRA806-17103P
|
Avnet Abacus | TRA80617103P (Alt: TRA806-17103P) Min Qty: 10 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TRA806-17103P
TRA806-17103P CAD Models
TRA806-17103P Part Data Attributes
|
TRA806-17103P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRA806-17103P
TE Connectivity
Mobile Station Antenna, 3dB Gain
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Gain | 3 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |