Part Details for TRA806/17103 by TE Connectivity
Results Overview of TRA806/17103 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRA806/17103 Information
TRA806/17103 by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4517-103 | Coilcraft Inc | General Purpose Inductor | |
PFL4517-103MEB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1913, | |
PFL4517-103ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for TRA806/17103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TRA806-17103
|
Avnet Americas | OMNI,Ph,NMO,806-960MHz - Bulk (Alt: TRA806-17103) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
$36.1248 / $36.8774 | Buy Now |
DISTI #
TRA806/17103
|
Avnet Americas | OMNI,Ph,NMO,806-960MHz - Bulk (Alt: TRA806/17103) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
814-TRA806/17103
|
Mouser Electronics | Antennas OMNI,Ph,NMO,806-960M Hz RoHS: Compliant | 0 |
|
$37.6500 | Order Now |
DISTI #
000000000003705432
|
Sager | Antennas OMNI,Ph,NMO,806-960M Hz Min Qty: 1 | 0 |
|
$33.0800 / $45.7100 | Buy Now |
Part Details for TRA806/17103
TRA806/17103 CAD Models
TRA806/17103 Part Data Attributes
|
TRA806/17103
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TRA806/17103
TE Connectivity
Mobile Station Antenna, 3dB Gain
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 3 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |