Part Details for TRA6927M3NB-001 by LAIRD PLC
Overview of TRA6927M3NB-001 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for TRA6927M3NB-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | 10 |
|
$45.6036 / $48.0038 | Buy Now |
Part Details for TRA6927M3NB-001
TRA6927M3NB-001 CAD Models
TRA6927M3NB-001 Part Data Attributes:
|
TRA6927M3NB-001
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
TRA6927M3NB-001
LAIRD PLC
Mobile Station Antenna, 1710MHz Min, 2700MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Laird Technologies | |
Additional Feature | NMO, IT CAN ALSO OPERATE AT 698-960 MHZ | |
Application | CELLULAR/GSM/WIMAX/3G/4G | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Omnidirectional | YES | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 1710 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 100 W | |
VSWR-Max | 2.5 |