Part Details for TRA6261-25F by L-com Inc
Overview of TRA6261-25F by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRA6261-25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC6504
|
Newark | Cable Assy, Rj45 Plug-Plug, 25Ft, Blue, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sf/Utp (Shielded And Foiled With Unshielded Twisted Pairs), Jacket Color:Blue, Cable Length - Metric:7.62M Rohs Compliant: Yes |L-Com TRA6261-25F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$748.4400 | Buy Now |
DISTI #
5073-TRA6261-25F-ND
|
DigiKey | C6A SF/UTP 26STR FEP BLU +150C 2 Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$515.9480 / $531.9500 | Buy Now |
DISTI #
71683286
|
RS | Cat 6a Aerospace Ethernet Cable High-Temp Double Shielded FEP Blue RJ45, 25.0ft | L-com TRA6261-25F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$600.0000 | RFQ |
|
Onlinecomponents.com | C6a SF/UTP 26STR FEP BLU +150°C 25F | 0 |
|
$534.6000 / $565.8300 | Buy Now |
DISTI #
TRA6261-25F
|
L-com US | L-com's Aerospace and High Temperature Ethernet assemblies are here to meet your aerospace, high temp, military and aerospace-lite needs. These cables are ideal for use in cabin management, in-flight systems, backbone avionics, ground vehicle trunks, high-temp testing and for general military, avionics or aerospace use. All cables are double shielded with both 100% foil and 85% braid shields for maximum EMI and RFI protection. They are highly flexible and easy to install as well as light weight and durable. The special FEP jacket is rated for a wide temperature range of -55° to +150°C. These assemblies comply with all RoHS directives and pass FAR, Airbus and Boeing requirements for smoke and toxicity. Available in Category 5e, Category 5e Slim and Category 6a. Don't see the connector or length you are looking for? Please contact us today with your custom requirements. Min Qty: 1 Package Multiple: 1 | 0 |
|
$480.0000 / $600.0000 | Buy Now |