Part Details for TRA110 by TLC Electronics, Inc.
Overview of TRA110 by TLC Electronics, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRA110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 1.1A 40A 2.2A PluginP5.1mm Resettable Fuses ROHS | 270 |
|
$0.0333 / $0.0658 | Buy Now |
Part Details for TRA110
TRA110 CAD Models
TRA110 Part Data Attributes
|
TRA110
TLC Electronics, Inc.
Buy Now
|
Compare Parts:
TRA110
TLC Electronics, Inc.
|
Samacsys Manufacturer | TLC Electronic |