There are no models available for this part yet.
Overview of TRA10K-685-J004A by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for TRA10K-685-J004A by RCD Components Inc
Part Data Attributes for TRA10K-685-J004A by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
WIRE
|
Alternate Parts for TRA10K-685-J004A
This table gives cross-reference parts and alternative options found for TRA10K-685-J004A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRA10K-685-J004A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRA-685-J004T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10K-685-J004A vs TRA-685-J004T |
TRA10-685-J004A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10K-685-J004A vs TRA10-685-J004A |
RCDA25685J004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA10K-685-J004A vs RCDA25685J004A |
TRA25-685-J004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10K-685-J004A vs TRA25-685-J004B |
TRA10-685-J004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10K-685-J004A vs TRA10-685-J004B |
RCDA25685J004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA10K-685-J004A vs RCDA25685J004B |
TRA10K-685-J004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | TRA10K-685-J004A vs TRA10K-685-J004B |
RCDA10K685J004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA10K-685-J004A vs RCDA10K685J004B |
RCDA10685J004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA10K-685-J004A vs RCDA10685J004B |
RCDA10685J004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | TRA10K-685-J004A vs RCDA10685J004A |