Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 crosses
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 crosses
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
AD9553BCPZ-REEL7 |
Analog Devices |
Multiservice Clock General Tra |
|
AD9553BCPZ |
Analog Devices |
Multiservice Clock General Tra |
|
ADP1822ARQZ-R7 |
Analog Devices |
20Amp Buck Controller With tra |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Product Type: Dc/Dc, Package Style: Sip, Output Power (W): 1, Input Voltage: 12 Vdc +/-10%, Output 1 (Vdc): 5, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Tube Rohs Compliant: Yes |Traco Power TRA 1-0519
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
10
$5.5200
-
25
$5.4000
-
50
$5.2700
|
$5.2700 / $5.5200
|
Buy Now
|
|
|
DigiKey
|
DC DC CONVERTER 9V 990MW
Min Qty:
1
Lead time:
12 Weeks
Container:
Tube
|
47 In Stock
|
|
$4.3750 / $6.8000
|
Buy Now
|
|
|
Mouser Electronics
|
Isolated DC/DC Converters - Through Hole Product Type: DC/DC, Package Style: SIP, Output Power (W): 1, Input Voltage: 5 VDC +/-10%, Output 1 (Vdc): 9, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A
RoHS:
Compliant
|
0
|
|
|
Order Now
|
|
|
RS
|
TRACOPOWER Iso DC-DC Converter, Vin 4.5 to 5.5Vdc, Vout 9Vdc, I/O isolation 1000Vdc | TRACO Power TRA 1-0519
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Lead time:
12 Weeks, 0 Days
Container:
Bulk
|
0
|
-
10
$6.1200
-
30
$5.8800
-
40
$5.7500
|
$5.7500 / $6.1200
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Traco Power
VS
-