There are no models available for this part yet.
Overview of TR9KX1350T00CIMR6B by Globetek Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TR9KX1350T00CIMR6B by Globetek Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1939-1819-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 48V 65W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
23 In Stock |
|
$18.1346 / $22.1600 | Buy Now |