Part Details for TR9CI2100LCP-Y-MED-R by Globetek Inc
Overview of TR9CI2100LCP-Y-MED-R by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC442-SX | Analog Devices | Medium pow amp, 17.5 - 25.5 GH | |
HMC441-SX | Analog Devices | 6-18 GHz Medium pow amp Die | |
ADSKPMB10-EV-FMCZ | Analog Devices | Precision Medium Bandwidth Pla |
Price & Stock for TR9CI2100LCP-Y-MED-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
230798
|
Jameco Electronics | Power Supply Table Top Medical 50 Watt 24VDC 2100mA 2.5x5.5mm Plug Min Qty: 1 Container: Each | 11 |
|
$39.9500 / $49.9500 | Buy Now |