Part Details for TR9CE5410T00CIMR6B by Globetek Inc
Results Overview of TR9CE5410T00CIMR6B by Globetek Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR9CE5410T00CIMR6B Information
TR9CE5410T00CIMR6B by Globetek Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TR9CE5410T00CIMR6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1939-1757-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 65W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
176 In Stock |
|
$20.9627 / $23.8600 | Buy Now |