There are no models available for this part yet.
Overview of TR9CE5000LCP-N(R6B) by Globetek Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TR9CE5000LCP-N(R6B) by Globetek Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1939-1237-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1473 In Stock |
|
$14.1047 / $17.2300 | Buy Now |