Part Details for TR9C1710-35DC by Music Semiconductors Inc
Overview of TR9C1710-35DC by Music Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for TR9C1710-35DC
TR9C1710-35DC CAD Models
TR9C1710-35DC Part Data Attributes:
|
TR9C1710-35DC
Music Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
TR9C1710-35DC
Music Semiconductors Inc
D/A Converter, 6-Bit, 3 Func, CMOS, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MUSIC SEMICONDUCTORS INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.78% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 6 | |
Number of Functions | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Settling Time-Max | 0.0125 µs | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |