Part Details for TR9772 by Spectrum Microwave
Overview of TR9772 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TR9772
TR9772 CAD Models
TR9772 Part Data Attributes
|
TR9772
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TR9772
Spectrum Microwave
1700 MHz - 2400 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, T8, TO-8B, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for TR9772
This table gives cross-reference parts and alternative options found for TR9772. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR9772, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR9772 | Narrow Band Low Power Amplifier, 1700MHz Min, 2400MHz Max, T8, TO-8B, 4 PIN | Spectrum Control | TR9772 vs TR9772 |