Part Details for TR8M226M6R3C1500 by Vishay Intertechnologies
Overview of TR8M226M6R3C1500 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TR8M226M6R3C1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR8M226M6R3C1500
|
Avnet Americas | Cap Tant Solid 22uF 6.3V M CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-09 1.5 Ohm 125°C Embossed Plastic T/R - Tape and Reel (Alt: TR8M226M6R3C1500) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7803 / $0.9913 | Buy Now |
DISTI #
74-TR8M226M6R3C1500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 22uF 6.3volts 20% M case ESR 1.5 MAP RoHS: Compliant | 8662 |
|
$0.7400 / $2.0000 | Buy Now |
|
Future Electronics | TR8 Series 22 uF ±20 % 6.3 V SMT Microtan® Molded Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
DISTI #
TR8M226M6R3C1500
|
TTI | Tantalum Capacitors - Solid SMD 22uF 6.3volts 20% M case ESR 1.5 MAP RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.7300 / $0.7500 | Buy Now |
DISTI #
TR8M226M6R3C1500
|
Avnet Americas | Cap Tant Solid 22uF 6.3V M CASE 20% (1.6 X 0.85 X 0.9mm) SMD 1608-09 1.5 Ohm 125°C Embossed Plastic T/R - Tape and Reel (Alt: TR8M226M6R3C1500) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7803 / $0.9913 | Buy Now |
Part Details for TR8M226M6R3C1500
TR8M226M6R3C1500 CAD Models
TR8M226M6R3C1500 Part Data Attributes:
|
TR8M226M6R3C1500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR8M226M6R3C1500
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0028 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 129 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 0.85 mm |