Part Details for TR701 by General Diode Corp
Results Overview of TR701 by General Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR701 Information
TR701 by General Diode Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for TR701
TR701 CAD Models
TR701 Part Data Attributes
|
TR701
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
TR701
General Diode Corp
Rectifier Diode, 1 Element, 10A, 700V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL DIODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 700 V | |
Surface Mount | NO |
Alternate Parts for TR701
This table gives cross-reference parts and alternative options found for TR701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UFR1070L-TA2-T | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, | TR701 vs UFR1070L-TA2-T |