TR60M24-02E03
Cincon Electronics Corporation
Description: AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, MODULE

Overview of TR60M24-02E03 by Cincon Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TR60M24-02E03 by Cincon Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003150240
Sager Desktop AC Adapters 0
Buy Now

CAD Models for TR60M24-02E03 by Cincon Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR60M24-02E03 by Cincon Electronics Corporation

TR60M24-02E03
Cincon Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCON ELECTRONICS CO LTD
Package Description
MODULE
Reach Compliance Code
compliant
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CURUS, EN, FCC, IEC, PSE, TUV, UL
Efficiency (Main Output)
88%
Input Voltage-Max
240 V
Input Voltage-Min
100 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Length
132 mm
Line Regulation-Max
1%
Load Regulation-Max
2%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
Output Current-Max
2.5 A
Output Voltage-Max
24.48 V
Output Voltage-Min
23.52 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Seated Height-Max
31 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
60 W
Trim/Adjustable Output
NO
Width
58 mm
Want to compare parts?
  1. TR60M24-02E03
    Cincon Electronics Corporation
    AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR60M24-02E03 by Cincon Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR60M24-02E03 by Cincon Electronics Corporation

Select Manufacturer
Which Manufacturer of TR60M24-02E03 would you like to use for your alert(s)?
  • Please alert me when TR60M24-02E03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR60M24-02E03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR60M24-02E03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR60M24-02E03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR60M24-02E03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR60M24-02E03 by Cincon Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: