Part Details for TR60M19-01E03 by Cincon Electronics Corporation
Overview of TR60M19-01E03 by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR60M19-01E03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003150235
|
Sager | Desktop AC Adapters | 0 |
|
Buy Now |
Part Details for TR60M19-01E03
TR60M19-01E03 CAD Models
TR60M19-01E03 Part Data Attributes
|
TR60M19-01E03
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TR60M19-01E03
Cincon Electronics Corporation
AC-DC Regulated Power Supply Module, 1 Output, 59.85W, Hybrid, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CURUS, EN, FCC, IEC, PSE, TUV, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 132 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.15 A | |
Output Voltage-Max | 19.38 V | |
Output Voltage-Min | 18.62 V | |
Output Voltage-Nom | 19 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Seated Height-Max | 31 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 59.85 W | |
Trim/Adjustable Output | NO | |
Width | 58 mm |