Part Details for TR600-160LF-0.130 by TE Connectivity
Overview of TR600-160LF-0.130 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-160LF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 60 Positions, 2.54mm (0.100in) Pitch | |
89025-160LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD. | |
77314-160LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for TR600-160LF-0.130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867288
|
Jameco Electronics | PPTC Resettable Fuse 160mA 250V 3A Max 18 Ohm Radial Min Qty: 1 Container: Each | 1401 |
|
$0.1500 / $0.2500 | Buy Now |