Part Details for TR600-150Q-2 by TE Connectivity
Overview of TR600-150Q-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-08150QLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle1, Vertical, Double Row, 80 Positions. | |
10139781-08150QLF | Amphenol Communications Solutions | BergStak+™ 0.80mm Mezzanine Connector, Board To Board Connectors, 80 Positions, Dual Row, BTB Vertical Receptacle, R1 | |
61082-06150QLF | Amphenol Communications Solutions | 0.8MM Board to Board Receptacle |
Price & Stock for TR600-150Q-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 970 |
|
$1.0000 / $1.5400 | Buy Now |