-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POLYSWITCH 0.15A HOLD RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5150FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 150 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR600-150F-EX-ND
|
DigiKey | PTC RESET FUSE 250V 150MA RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bag |
165 In Stock |
|
$0.4705 / $1.1000 | Buy Now |
DISTI #
650-TR600-150F-EX
|
Mouser Electronics | Resettable Fuses - PPTC .15A 60Vdc600V Fuses Radial Lead Resetbl RoHS: Compliant | 1795 |
|
$0.5380 / $1.0700 | Buy Now |
|
Future Electronics | TR600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4850 / $0.5400 | Buy Now |
|
Future Electronics | TR600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4850 / $0.5400 | Buy Now |
DISTI #
TR600-150F-EX
|
TTI | Resettable Fuses - PPTC .15A 60Vdc600V Fuses Radial Lead Resetbl Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4850 / $0.5430 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 150mA 250V T | 0 |
|
$1.0784 / $1.1862 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR600-150F-EX
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TR600-150F-EX
Littelfuse Inc
POLYSWITCH 0.15A HOLD RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMAX:12 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 600 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.6 mm | |
Package Length | 13.5 mm | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | BULK | |
Resistance | 6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 250 V |