Part Details for TR600-150 by TE Connectivity
Overview of TR600-150 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TR600-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1249 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 9000 |
|
$0.8687 / $2.6325 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 12 ohm, THROUGH HOLE MOUNT | 174 |
|
$0.4620 / $0.9900 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 12 ohm, THROUGH HOLE MOUNT | 25 |
|
$0.5940 / $0.9900 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 12 ohm, THROUGH HOLE MOUNT | 7200 |
|
$0.9653 / $3.5100 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 12 ohm, THROUGH HOLE MOUNT | 400 |
|
$0.6600 / $1.6500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2168 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for TR600-150
TR600-150 CAD Models
TR600-150 Part Data Attributes:
|
TR600-150
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TR600-150
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, 12ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYCHEM CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 6 TO 12 OHMS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 12 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |