-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 68 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1384-1-ND
|
DigiKey | CAP TANT 68UF 10% 20V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
402 In Stock |
|
$1.5264 / $3.1600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 800 |
|
$0.5400 / $0.5786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E686K020C0150
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3E686K020C0150
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 68 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E686K020C0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E686K020C0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83E686K020HASL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 68 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TR3E686K020C0150 vs T83E686K020HASL |
T495X686K020AH40957610 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TR3E686K020C0150 vs T495X686K020AH40957610 |
T493X686K020BH6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E686K020C0150 vs T493X686K020BH6230WAFL |
T493X686K020CT6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E686K020C0150 vs T493X686K020CT6323 |
T493X686K020CH6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E686K020C0150 vs T493X686K020CH6121 |
T493X686K020AH6131 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E686K020C0150 vs T493X686K020AH6131 |
T493X686K020AT6333 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E686K020C0150 vs T493X686K020AT6333 |
T493X686K020AB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E686K020C0150 vs T493X686K020AB63107280 |
T493X686K020BT6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E686K020C0150 vs T493X686K020BT6411 |
T493X686K020AC63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E686K020C0150 vs T493X686K020AC63207280 |