Part Details for TR3E477M010C0200 by Vishay Sprague
Overview of TR3E477M010C0200 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3E477M010C0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1479-1-ND
|
DigiKey | CAP TANT 470UF 20% 10V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2410 In Stock |
|
$1.5000 / $4.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 340 |
|
$0.7875 / $2.1000 | Buy Now |
|
Quest Components | 272 |
|
$0.9800 / $2.8000 | Buy Now |
Part Details for TR3E477M010C0200
TR3E477M010C0200 CAD Models
TR3E477M010C0200 Part Data Attributes
|
TR3E477M010C0200
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3E477M010C0200
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 364 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TR3E477M010C0200
This table gives cross-reference parts and alternative options found for TR3E477M010C0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E477M010C0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X477M010BK62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477M010C0200 vs T493X477M010BK62107640 |
293D477X0010E2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TR3E477M010C0200 vs 293D477X0010E2TE3 |
T493X477M010AK64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E477M010C0200 vs T493X477M010AK64207280 |
T493X477M010CC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477M010C0200 vs T493X477M010CC63207610 |
T493X477M010BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E477M010C0200 vs T493X477M010BH62107280 |
T83E477M010ZZBL | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E477M010C0200 vs T83E477M010ZZBL |
T493X477M010AC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477M010C0200 vs T493X477M010AC64107640 |
T493X477M010CT64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477M010C0200 vs T493X477M010CT64107640 |
T493X477M010BC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477M010C0200 vs T493X477M010BC62207610 |
T493X477M010AH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477M010C0200 vs T493X477M010AH63107610 |