Part Details for TR3E477M004C0100 by Vishay Sprague
Overview of TR3E477M004C0100 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3E477M004C0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E477M004C0100-ND
|
DigiKey | CAP TANT 470UF 20% 4V 2917 Min Qty: 400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7200 | Buy Now |
Part Details for TR3E477M004C0100
TR3E477M004C0100 CAD Models
TR3E477M004C0100 Part Data Attributes
|
TR3E477M004C0100
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3E477M004C0100
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0188 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 512 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TR3E477M004C0100
This table gives cross-reference parts and alternative options found for TR3E477M004C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E477M004C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496X477M004AK62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TR3E477M004C0100 vs T496X477M004AK62107640 |
T496X477M004CC641C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TR3E477M004C0100 vs T496X477M004CC641C |
T496X477M004ZT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | TR3E477M004C0100 vs T496X477M004ZT6210 |
T496X477M004AC62107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TR3E477M004C0100 vs T496X477M004AC62107610 |
T496X477M004BK63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TR3E477M004C0100 vs T496X477M004BK63107640 |
T496X477M004BH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | TR3E477M004C0100 vs T496X477M004BH6110 |
T496X477M004CT611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917, | KEMET Corporation | TR3E477M004C0100 vs T496X477M004CT611A7640 |
T496X477M004CK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917 | KEMET Corporation | TR3E477M004C0100 vs T496X477M004CK63107280 |
TR3E477M004D0100 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TR3E477M004C0100 vs TR3E477M004D0100 |
T496X477M004AC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477M004C0100 vs T496X477M004AC6410WAFL |