Part Details for TR3E477K6R3E0065 by Vishay Intertechnologies
Overview of TR3E477K6R3E0065 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3E477K6R3E0065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-TR3E477K6R3E0065
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 6.3volts 10% E case ESR 0.065 Mld RoHS: Not Compliant | 0 |
|
$1.2000 / $3.1600 | Order Now |
Part Details for TR3E477K6R3E0065
TR3E477K6R3E0065 CAD Models
TR3E477K6R3E0065 Part Data Attributes
|
TR3E477K6R3E0065
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E477K6R3E0065
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 65 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0282 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1590 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TR3E477K6R3E0065
This table gives cross-reference parts and alternative options found for TR3E477K6R3E0065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E477K6R3E0065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97E477K6R3CBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E477K6R3E0065 vs T97E477K6R3CBB |
T493X477K006AT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477K6R3E0065 vs T493X477K006AT64207610 |
T493X477K006AT6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | TR3E477K6R3E0065 vs T493X477K006AT6330 |
T493X477K006CT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | TR3E477K6R3E0065 vs T493X477K006CT6420 |
T493X477K006CM61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E477K6R3E0065 vs T493X477K006CM61207280 |
T513X477K006BT64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E477K6R3E0065 vs T513X477K006BT64107610 |
T493X477K006CM6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | TR3E477K6R3E0065 vs T493X477K006CM6310 |
T493X477K006AM6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, 2917 | KEMET Corporation | TR3E477K6R3E0065 vs T493X477K006AM6220 |
T495X477K006AHE0657280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E477K6R3E0065 vs T495X477K006AHE0657280 |
T493X477K006AK61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E477K6R3E0065 vs T493X477K006AK61207280 |