-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E476M035C0400
|
Avnet Americas | TR3476M035EC0400 - Tape and Reel (Alt: TR3E476M035C0400) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TR3E476M035C0400
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 35volts 20% E Case ESR 0.4 Mold RoHS: Compliant | 0 |
|
$0.8330 / $2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$0.8140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E476M035C0400
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E476M035C0400
Vishay Intertechnologies
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 256 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E476M035C0400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E476M035C0400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476M035AC6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M035C0400 vs T493X476M035AC6411 |
T493X476M035CK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M035C0400 vs T493X476M035CK61107610 |
T513X476M035BB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M035C0400 vs T513X476M035BB63107640 |
T513X476M035AH6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | TR3E476M035C0400 vs T513X476M035AH6320 |
T513X476M035AK6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M035C0400 vs T513X476M035AK6420WAFL |
T493X476M035CC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | TR3E476M035C0400 vs T493X476M035CC6410 |
T513X476M035AC62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M035C0400 vs T513X476M035AC62107610 |
T493X476M035CK6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M035C0400 vs T493X476M035CK6211 |
07016-155MCBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E476M035C0400 vs 07016-155MCBA |
T493X476M035AT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M035C0400 vs T493X476M035AT61107610 |