Part Details for TR3E476M025C0200 by Vishay Sprague
Overview of TR3E476M025C0200 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3E476M025C0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E476M025C0200-ND
|
DigiKey | CAP TANT 47UF 20% 25V 2917 Min Qty: 400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5264 | Buy Now |
Part Details for TR3E476M025C0200
TR3E476M025C0200 CAD Models
TR3E476M025C0200 Part Data Attributes
|
TR3E476M025C0200
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3E476M025C0200
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 47 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 364 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TR3E476M025C0200
This table gives cross-reference parts and alternative options found for TR3E476M025C0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E476M025C0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476M025BK64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0200 vs T493X476M025BK64207610 |
T493X476M025AN62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0200 vs T493X476M025AN62107640 |
T493X476M025AH6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0200 vs T493X476M025AH6123 |
T493X476M025BN64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E476M025C0200 vs T493X476M025BN64107280 |
T493X476M025CK61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0200 vs T493X476M025CK61207640 |
T493X476M025BC6232 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0200 vs T493X476M025BC6232 |
T493X476M025AT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0200 vs T493X476M025AT6120WAFL |
T493X476M025AH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0200 vs T493X476M025AH61107640 |
T493X476M025BH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0200 vs T493X476M025BH62207610 |
T493X476M025BC6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476M025C0200 vs T493X476M025BC6113 |