Datasheets
TR3E476M020C0125 by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP

Part Details for TR3E476M020C0125 by Vishay Intertechnologies

Overview of TR3E476M020C0125 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for TR3E476M020C0125

Part # Distributor Description Stock Price Buy
DISTI # TR3E476M020C0125
Avnet Americas TR3476M020EC0125CU - Tape and Reel (Alt: TR3E476M020C0125) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 400 $1.4125
  • 800 $1.3899
  • 1,600 $1.3673
  • 2,400 $1.3447
  • 3,200 $1.3289
$1.3289 / $1.4125 Buy Now
DISTI # 74-TR3E476M020C0125
Mouser Electronics Tantalum Capacitors - Solid SMD 47uF 20volts 20% E Case ESR 0.125 Mld RoHS: Compliant 0
  • 1 $3.5400
  • 10 $2.7200
  • 50 $2.4600
  • 100 $2.1200
  • 250 $1.7500
  • 400 $1.6400
  • 800 $1.5300
  • 2,400 $1.4800
  • 4,800 $1.4600
$1.4600 / $3.5400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks 0
  • 400 $1.4500
$1.4500 Buy Now
DISTI # TR3E476M020C0125
Avnet Abacus TR3476M020EC0125CU - Tape and Reel (Alt: TR3E476M020C0125) RoHS: Compliant Min Qty: 2000 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for TR3E476M020C0125

TR3E476M020C0125 CAD Models

TR3E476M020C0125 Part Data Attributes

TR3E476M020C0125 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
TR3E476M020C0125 Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Capacitance 47 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 125 mΩ
Height 4 mm
JESD-609 Code e3
Leakage Current 0.0094 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 20 V
Ripple Current 460 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TR3E476M020C0125

This table gives cross-reference parts and alternative options found for TR3E476M020C0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E476M020C0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
04053-064D Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917, KEMET Corporation TR3E476M020C0125 vs 04053-064D
T493X476M020CH6433 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E476M020C0125 vs T493X476M020CH6433
T83E476M020HZZL CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague TR3E476M020C0125 vs T83E476M020HZZL
T493X476M020BK63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E476M020C0125 vs T493X476M020BK63107610
T493X476M020BN62307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E476M020C0125 vs T493X476M020BN62307610
T493X476M020CK6232 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E476M020C0125 vs T493X476M020CK6232
T493X476M020CK651B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, 2917, KEMET Corporation TR3E476M020C0125 vs T493X476M020CK651B7640
T493X476M020AB61307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E476M020C0125 vs T493X476M020AB61307640
T493X476M020AH6311 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E476M020C0125 vs T493X476M020AH6311
T493X476M020AK6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP KEMET Corporation TR3E476M020C0125 vs T493X476M020AK6110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3E476M020C0125 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3E476M020C0125 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3E476M020C0125 would you like to use for your alert(s)?
  • Please alert me when TR3E476M020C0125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3E476M020C0125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3E476M020C0125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3E476M020C0125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3E476M020C0125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3E476M020C0125 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: