-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2230
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 47 F, 10%, 25 V, 2917 [7343 Metric] Rohs Compliant: Yes |Vishay TR3E476K025C0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 550 |
|
$2.2400 / $3.8100 | Buy Now |
DISTI #
82R4959
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 47 F, 10%, 25 V, 2917 [7343 Metric] |Vishay TR3E476K025C0100 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.8700 | Buy Now |
DISTI #
TR3E476K025C0100
|
Avnet Americas | TR3476K025EC0100CU - Tape and Reel (Alt: TR3E476K025C0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3289 / $1.4125 | Buy Now |
DISTI #
74-TR3E476K025C0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 25volts 10% E Case ESR 0.1 Mold RoHS: Compliant | 650 |
|
$1.4100 / $3.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$1.4500 | Buy Now |
DISTI #
TR3E476K025C0100
|
Avnet Abacus | TR3476K025EC0100CU (Alt: TR3E476K025C0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E476K025C0100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E476K025C0100
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 512 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E476K025C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E476K025C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X476K025BT6133 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476K025C0100 vs T493X476K025BT6133 |
T493X476K025CK61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476K025C0100 vs T493X476K025CK61107640 |
T495X476K025AME1007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476K025C0100 vs T495X476K025AME1007280 |
T493X476K025AT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476K025C0100 vs T493X476K025AT6110WAFL |
T493X476K025CT6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476K025C0100 vs T493X476K025CT6211 |
T493X476K025AC6433 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476K025C0100 vs T493X476K025AC6433 |
T493X476K025CH6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917 | KEMET Corporation | TR3E476K025C0100 vs T493X476K025CH6320 |
TR3E476K025D0300 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 47 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | TR3E476K025C0100 vs TR3E476K025D0300 |
T493X476K025BH6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E476K025C0100 vs T493X476K025BH6220WAFL |
T493X476K025AC64307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E476K025C0100 vs T493X476K025AC64307280 |