Part Details for TR3E475K050C0300 by Vishay Cera-Mite
Overview of TR3E475K050C0300 by Vishay Cera-Mite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3E475K050C0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70079619
|
RS | Capacitor, Tantamount, Low ESR, 4.7uF, 0.3Ohm, 0.74A, 10% | Vishay Specialty Capacitors TR3E475K050C0300 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7300 / $2.8800 | RFQ |