TR3E337K010C0100
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP

Overview of TR3E337K010C0100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3E337K010C0100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 86K6297
Newark Capacitor,330Uf,10Vdc,10-% Tol,10+% Tol |Vishay TR3E337K010C0100 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.7200
  • 1,000 $1.6200
  • 2,000 $1.5300
  • 4,000 $1.3800
  • 6,000 $1.3300
  • 10,000 $1.2800
$1.2800 / $1.7200 Buy Now
DISTI # TR3E337K010C0100
Avnet Americas TR3337K010EC0100 - Tape and Reel (Alt: TR3E337K010C0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 400 $1.3018
$1.3018 Buy Now
DISTI # 74-TR3E337K010C0100
Mouser Electronics Tantalum Capacitors - Solid SMD 330uF 10volts 10% E cs ESR 0.1 Molded RoHS: Compliant 35
  • 1 $2.9900
  • 10 $2.4900
  • 50 $2.1100
  • 100 $1.1600
  • 400 $1.1300
$1.1300 / $2.9900 Buy Now
Future Electronics Tantalum Capacitors 330uF 10V E CASE 10% RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel 0
Reel
  • 400 $1.1800
  • 800 $1.1600
  • 1,200 $1.1500
  • 2,000 $1.1400
  • 4,000 $1.1100
$1.1100 / $1.1800 Buy Now
Bristol Electronics   26
RFQ
DISTI # TR3E337K010C0100
Avnet Abacus Surface Mount Tantalum Capacitor, 330 uF, 10 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TR3E337K010C0100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for TR3E337K010C0100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3E337K010C0100 by Vishay Intertechnologies

TR3E337K010C0100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
4 mm
JESD-609 Code
e3
Leakage Current
0.033 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
512 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3E337K010C0100
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TR3E337K010C0100

This table gives cross-reference parts and alternative options found for TR3E337K010C0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E337K010C0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR3E337K010C0060 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3E337K010C0100 vs TR3E337K010C0060
T493X337K010CH642A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, CHIP KEMET Corporation TR3E337K010C0100 vs T493X337K010CH642A
593D337X9010E2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3E337K010C0100 vs 593D337X9010E2TE3
TR3E337K010D0100 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3E337K010C0100 vs TR3E337K010D0100
TR3E337K010D0060 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TR3E337K010C0100 vs TR3E337K010D0060
T513X337K010AH6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TR3E337K010C0100 vs T513X337K010AH6210
T510X337K010CC631A Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3E337K010C0100 vs T510X337K010CC631A
T495X337K010ATE050 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TR3E337K010C0100 vs T495X337K010ATE050
T493X337K010CH641C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, 2917, CHIP KEMET Corporation TR3E337K010C0100 vs T493X337K010CH641C
T495X337K010AHE060 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation TR3E337K010C0100 vs T495X337K010AHE060

Related Parts for TR3E337K010C0100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3E337K010C0100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3E337K010C0100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3E337K010C0100 would you like to use for your alert(s)?
  • Please alert me when TR3E337K010C0100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3E337K010C0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3E337K010C0100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3E337K010C0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3E337K010C0100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3E337K010C0100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: