Part Details for TR3E227K016C0100 by Vishay Intertechnologies
Results Overview of TR3E227K016C0100 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR3E227K016C0100 Information
TR3E227K016C0100 by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TR3E227K016C0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R1198
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, Tr3 Series, 220 F, 10%, 16 V, 2917 [7343 Metric] Rohs... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 344 |
|
$2.2700 / $3.3600 | Buy Now |
DISTI #
03AC0173
|
Newark | Cap, 220Μf, 16V, 10% Rohs Compliant: Yes |Vishay TR3E227K016C0100 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8100 | Buy Now |
DISTI #
26AC4771
|
Newark | Cap 220Uf 16Vdc 10% 7.3 X 4.3 X 4Mm Smd 7343-43 Rohs Compliant: Yes |Vishay TR3E227K016C0100 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 / $1.6700 | Buy Now |
DISTI #
TR3E227K016C0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 16 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343 Metric] - Tape and... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5082 / $0.5419 | Buy Now |
DISTI #
74-TR3E227K016C0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 16volts 10% E cs ESR 0.1 Molded RoHS: Compliant | 399 |
|
$1.4700 / $2.9600 | Buy Now |
DISTI #
E02:0323_03249387
|
Arrow Electronics | Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Date Code: 2509 | Europe - 400 |
|
$0.8381 / $1.4966 | Buy Now |
DISTI #
V72:2272_09357405
|
Arrow Electronics | Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2201 Container: Cut Strips | Americas - 5 |
|
$1.3660 | Buy Now |
|
Future Electronics | TR3 Series 220 uF ±10 % 16 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel |
0 Reel |
|
$0.5700 / $0.5950 | Buy Now |
|
Future Electronics | TR3 Series 220 uF ±10 % 16 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.5700 / $0.5950 | Buy Now |
DISTI #
19035143
|
Verical | Cap Tant Solid 220uF 16V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 400 |
|
$0.8449 / $1.5089 | Buy Now |