-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3E156M050E0300
|
Avnet Americas | TR3156M050EE0300 - Tape and Reel (Alt: TR3E156M050E0300) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9169 / $2.0375 | Buy Now |
DISTI #
74-TR3E156M050E0300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15uF 50volts 20% E Case ESR 0.3 Mold RoHS: Not Compliant | 0 |
|
$2.1000 / $2.2900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3E156M050E0300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3E156M050E0300
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 740 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3E156M050E0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3E156M050E0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X156M050AC6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | TR3E156M050E0300 vs T493X156M050AC6410 |
T493X156M050AC6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E156M050E0300 vs T493X156M050AC6213 |
T83E156M050CSBL | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3E156M050E0300 vs T83E156M050CSBL |
T493X156M050CM63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E156M050E0300 vs T493X156M050CM63107640 |
T491X156M050ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TR3E156M050E0300 vs T491X156M050ZG |
T493X156M050AM6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E156M050E0300 vs T493X156M050AM6313 |
T493X156M050BH6211 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E156M050E0300 vs T493X156M050BH6211 |
T493X156M050BT6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E156M050E0300 vs T493X156M050BT6413 |
T493X156M050BT6213 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3E156M050E0300 vs T493X156M050BT6213 |
T493X156M050CT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3E156M050E0300 vs T493X156M050CT63107280 |