-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2721
|
Newark | Tantalum Capacitor, 47Uf 25V 0.25 Ohm 10%, 7343-31, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.25Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay TR3D476K025C0250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 277 |
|
$1.0800 | Buy Now |
DISTI #
71P8272
|
Newark | Tantalum Capacitor, 47Uf 25V 0.25 Ohm 10%, 7343-31, Capacitance:47Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.25Ohm, Manufacturer Size Code:D, Product Range:Tr3 Series Rohs Compliant: Yes |Vishay TR3D476K025C0250 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9000 | Buy Now |
DISTI #
69AH3029
|
Newark | Cap, 47Uf, 25V, Tant, Case D Rohs Compliant: Yes |Vishay TR3D476K025C0250 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
TR3D476K025C0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D476K025C0250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3568 / $0.4533 | Buy Now |
DISTI #
TR3D476K025C0250
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D476K025C0250) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3568 / $0.4533 | Buy Now |
DISTI #
25R2721
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Product that comes on tape, but is not reeled (Alt: 25R2721) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 277 Partner Stock |
|
$1.2100 / $1.7600 | Buy Now |
DISTI #
74-TR3D476K025C0250
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 47uF 25volts 10% D cs ESR 0.25 Molded RoHS: Compliant | 2078 |
|
$0.9790 / $1.7300 | Buy Now |
|
Future Electronics | TR3 Series 47 uF ±10 % 25 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 46 Weeks Container: Reel | 26000Reel |
|
$0.5500 / $0.6050 | Buy Now |
|
Future Electronics | TR3 Series 47 uF ±10 % 25 V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5500 / $0.6000 | Buy Now |
|
Bristol Electronics | 666 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D476K025C0250
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D476K025C0250
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 308 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D476K025C0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D476K025C0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451D14761EKAB | CAP,TANTALUM / TA2O5,47UF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TR3D476K025C0250 vs T451D14761EKAB |
07016-130MKBHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | TR3D476K025C0250 vs 07016-130MKBHC |
TR3D476K025D0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D476K025C0250 vs TR3D476K025D0150 |
07016-131MKCCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | TR3D476K025C0250 vs 07016-131MKCCB |
TCKIE476DTLSR250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TR3D476K025C0250 vs TCKIE476DTLSR250 |
07016-130MKBHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | TR3D476K025C0250 vs 07016-130MKBHA |
B45198R5476K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D476K025C0250 vs B45198R5476K406 |
07016-130MKCCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | TR3D476K025C0250 vs 07016-130MKCCB |
07016-131MKCHC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, 2917, | KEMET Corporation | TR3D476K025C0250 vs 07016-131MKCHC |
293D476X9025D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TR3D476K025C0250 vs 293D476X9025D2TE3 |