-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3D475M050E0600
|
Avnet Americas | TR3475M050DE0600 - Tape and Reel (Alt: TR3D475M050E0600) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8936 | Buy Now |
DISTI #
74-TR3D475M050E0600
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 50volts 20% D cs ESR 0.6 Molded RoHS: Not Compliant | 0 |
|
$0.7930 / $2.1700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D475M050E0600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D475M050E0600
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D475M050E0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D475M050E0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD475M050CFMC0723 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TR3D475M050E0600 vs TBJD475M050CFMC0723 |
T493D475M050BN61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D475M050E0600 vs T493D475M050BN61307610 |
T493D475M050CH6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D475M050E0600 vs T493D475M050CH6212 |
T493D475M050CK612AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | TR3D475M050E0600 vs T493D475M050CK612AWAFL |
TBJD475M050CLLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TR3D475M050E0600 vs TBJD475M050CLLZ0945 |
T493D475M050AK6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D475M050E0600 vs T493D475M050AK6130 |
T493D475M050CK631C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | TR3D475M050E0600 vs T493D475M050CK631C7640 |
T496D475M050CC621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | KEMET Corporation | TR3D475M050E0600 vs T496D475M050CC621A7280 |
TBJD475M050CSMD0824 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2917, | Kyocera AVX Components | TR3D475M050E0600 vs TBJD475M050CSMD0824 |
T493D475M050AH6331 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D475M050E0600 vs T493D475M050AH6331 |