TR3D475K063C0700
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Overview of TR3D475K063C0700 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3D475K063C0700 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 718-1713-1-ND
DigiKey CAP TANT 4.7UF 10% 63V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2434
In Stock
  • 1 $5.7400
  • 10 $4.9380
  • 50 $4.4790
  • 100 $3.6980
  • 500 $3.2157
  • 1,000 $2.9860
  • 2,500 $2.9285
$2.9285 / $5.7400 Buy Now

CAD Models for TR3D475K063C0700 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3D475K063C0700 by Vishay Sprague

TR3D475K063C0700
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.003 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
184 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3D475K063C0700
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TR3D475K063C0700

This table gives cross-reference parts and alternative options found for TR3D475K063C0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D475K063C0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T83D475K063MACL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 4.7uF, 2917 Vishay Intertechnologies TR3D475K063C0700 vs T83D475K063MACL
T540D475K063AT67207610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D475K063C0700 vs T540D475K063AT67207610
T540D475K063BH85107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D475K063C0700 vs T540D475K063BH85107610
T540D475K063CH67107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D475K063C0700 vs T540D475K063CH67107610
TR3D475K063D0700 CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague TR3D475K063C0700 vs TR3D475K063D0700
T540D475K063CH85107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D475K063C0700 vs T540D475K063CH85107610
293D475X9063D8W CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague TR3D475K063C0700 vs 293D475X9063D8W
T540D475K063CH65207610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D475K063C0700 vs T540D475K063CH65207610
T540D475K063AH67107610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D475K063C0700 vs T540D475K063AH67107610
T83D475K063CSZL CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 4.7 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT Vishay Sprague TR3D475K063C0700 vs T83D475K063CSZL

Related Parts for TR3D475K063C0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D475K063C0700 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D475K063C0700 by Vishay Sprague

  • Please alert me when TR3D475K063C0700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3D475K063C0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D475K063C0700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3D475K063C0700 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D475K063C0700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D475K063C0700 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: