TR3D227M010D0100
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of TR3D227M010D0100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3D227M010D0100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # TR3D227M010D0100
Avnet Americas TR3227M010DD0100 - Tape and Reel (Alt: TR3D227M010D0100) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.7539
$0.7539 Buy Now
DISTI # 74-TR3D227M010D0100
Mouser Electronics Tantalum Capacitors - Solid SMD 220uF 10volts 20% D cs ESR 0.1 Molded RoHS: Compliant 0
  • 2,500 $0.6820
  • 5,000 $0.6630
  • 10,000 $0.6460
$0.6460 / $0.6820 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks 0
  • 2,500 $0.2860
$0.2860 Buy Now
DISTI # TR3D227M010D0100
Avnet Abacus Surface Mount Tantalum Capacitor, 220 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: TR3D227M010D0100) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for TR3D227M010D0100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3D227M010D0100 by Vishay Intertechnologies

TR3D227M010D0100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
100 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.022 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
488 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TR3D227M010D0100
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TR3D227M010D0100

This table gives cross-reference parts and alternative options found for TR3D227M010D0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D227M010D0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
07016-049MCH6Z Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation TR3D227M010D0100 vs 07016-049MCH6Z
T495D227M010ATE0757280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP KEMET Corporation TR3D227M010D0100 vs T495D227M010ATE0757280
T541D227M010CT66207610 Tantalum Capacitor, Tantalum (solid Polymer), KEMET Corporation TR3D227M010D0100 vs T541D227M010CT66207610
T493D227M010CH652A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation TR3D227M010D0100 vs T493D227M010CH652A7610
T493D227M010CH642B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation TR3D227M010D0100 vs T493D227M010CH642B7610
TMCMEIA227MTRF Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 220uF, 2917, Hitachi Ltd TR3D227M010D0100 vs TMCMEIA227MTRF
T495D227M010ANE1257280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D227M010D0100 vs T495D227M010ANE1257280
T493D227M010CB641B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, KEMET Corporation TR3D227M010D0100 vs T493D227M010CB641B7280
T496D227M010DH6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917 KEMET Corporation TR3D227M010D0100 vs T496D227M010DH6110
T493D227M010CK62107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3D227M010D0100 vs T493D227M010CK62107610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3D227M010D0100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3D227M010D0100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TR3D227M010D0100 would you like to use for your alert(s)?
  • Please alert me when TR3D227M010D0100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3D227M010D0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3D227M010D0100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3D227M010D0100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3D227M010D0100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3D227M010D0100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: