-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TR3D227K010C0150 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0167
|
Newark | Cap, 220Μf, 10V, 10%, Reel, Capacitance:220Μf, Voltage Rating:10V, Tantalum Capacitor Case:2917 [... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.8030 / $0.8290 | Buy Now |
DISTI #
41Y4379
|
Newark | Cap, Tant, 220Uf, 10V, Case D, Capacitance:220Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 211 |
|
$0.2500 | Buy Now |
DISTI #
41Y4379
|
Avnet Americas | TR3227K010DC0150 - Product that comes on tape, but is not reeled (Alt: 41Y4379) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack |
211 Partner Stock |
|
$0.7230 / $1.2900 | Buy Now |
DISTI #
TR3D227K010C0150
|
Avnet Americas | TR3227K010DC0150 - Tape and Reel (Alt: TR3D227K010C0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3694 / $0.3925 | Buy Now |
DISTI #
74-TR3D227K010C0150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 10volts 10% D cs ESR 0.15 Molded RoHS: Compliant | 584 |
|
$0.6420 / $1.3100 | Buy Now |
|
Future Electronics | TR3 Series 220uF ±10 % 10V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel |
0 Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Future Electronics | TR3 Series 220uF ±10 % 10V Surface Mount Molded Low ESR Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.3100 / $0.3300 | Buy Now |
DISTI #
TR3D227K010C0150
|
TTI | Tantalum Capacitors - Solid SMD 220uF 10volts 10% D cs ESR 0.15 Molded RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3500 In Stock |
|
$0.4210 / $0.5570 | Buy Now |
DISTI #
TR3D227K010C0150.
|
TTI | Tantalum Capacitors - Solid SMD 220UF 10V 10% ESR 150 7343-31 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 570 In Stock |
|
$0.5870 | Buy Now |
DISTI #
TR3D227K010C0150
|
Avnet Abacus | TR3227K010DC0150 (Alt: TR3D227K010C0150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3D227K010C0150
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3D227K010C0150
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TR3D227K010C0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D227K010C0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T95D227K010EZAL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 3017 | TR3D227K010C0150 vs T95D227K010EZAL |
T95D227K010EZAS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 3017 | TR3D227K010C0150 vs T95D227K010EZAS |
TR3D227K010D0100 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | TR3D227K010C0150 vs TR3D227K010D0100 |
07016-049KCHB | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917 | TR3D227K010C0150 vs 07016-049KCHB |
T95D227K010CSSL | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | TR3D227K010C0150 vs T95D227K010CSSL |
T495D227K010AHE075 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | TR3D227K010C0150 vs T495D227K010AHE075 |
T495D227K010ATE075 | KEMET Corporation | $1.0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | TR3D227K010C0150 vs T495D227K010ATE075 |
T95D227K010HZSS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 3017 | TR3D227K010C0150 vs T95D227K010HZSS |
T95D227K010ESSS | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | TR3D227K010C0150 vs T95D227K010ESSS |
293D227X9010D8T | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | TR3D227K010C0150 vs 293D227X9010D8T |