Part Details for TR3D107K016C0150 by Vishay Sprague
Overview of TR3D107K016C0150 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3D107K016C0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1491-1-ND
|
DigiKey | CAP TANT 100UF 10% 16V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12421 In Stock |
|
$0.4811 / $1.8000 | Buy Now |
|
New Advantage Corporation | TR3 Series 2917 100 uF �10 % 16 V SMT Molded Low ESR Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 7500 |
|
$0.3114 | Buy Now |
Part Details for TR3D107K016C0150
TR3D107K016C0150 CAD Models
TR3D107K016C0150 Part Data Attributes
|
TR3D107K016C0150
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3D107K016C0150
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TR3D107K016C0150
This table gives cross-reference parts and alternative options found for TR3D107K016C0150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3D107K016C0150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513D107K016BK6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D107K016C0150 vs T513D107K016BK6210WAFL |
T495D107K016AGE1257280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D107K016C0150 vs T495D107K016AGE1257280 |
T493D107K016CB6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D107K016C0150 vs T493D107K016CB6430 |
T494D107K016AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | TR3D107K016C0150 vs T494D107K016AHAUTO7280 |
T493D107K016CC6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D107K016C0150 vs T493D107K016CC6220WAFL |
T493D107K016AN61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D107K016C0150 vs T493D107K016AN61107280 |
T493D107K016CT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | TR3D107K016C0150 vs T493D107K016CT6230 |
TM3D107K016CBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | Vishay Intertechnologies | TR3D107K016C0150 vs TM3D107K016CBA |
T513D107K016BT63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D107K016C0150 vs T513D107K016BT63107640 |
T493D107K016AN62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3D107K016C0150 vs T493D107K016AN62207640 |