Part Details for TR3C476K016C0350 by Vishay Sprague
Overview of TR3C476K016C0350 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3C476K016C0350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-TR3C476K016C0350CT-ND
|
DigiKey | TR3476K016CC0350 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53 In Stock |
|
$0.2624 / $1.0900 | Buy Now |
Part Details for TR3C476K016C0350
TR3C476K016C0350 CAD Models
TR3C476K016C0350 Part Data Attributes
|
TR3C476K016C0350
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
TR3C476K016C0350
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 224 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TR3C476K016C0350
This table gives cross-reference parts and alternative options found for TR3C476K016C0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C476K016C0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C476K016BN61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | TR3C476K016C0350 vs T493C476K016BN61307280 |
T495C476K016AHE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | TR3C476K016C0350 vs T495C476K016AHE300 |
T493C476K016BK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | TR3C476K016C0350 vs T493C476K016BK62107280 |
T493C476K016CT6130WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C476K016C0350 vs T493C476K016CT6130WAFL |
T493C476K016AT64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C476K016C0350 vs T493C476K016AT64307640 |
T493C476K016BC63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C476K016C0350 vs T493C476K016BC63307610 |
T493C476K016CH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C476K016C0350 vs T493C476K016CH61207640 |
T493C476K016AH63307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | TR3C476K016C0350 vs T493C476K016AH63307280 |
T493C476K016BT64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | KEMET Corporation | TR3C476K016C0350 vs T493C476K016BT64207280 |
293D476X9016C8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | TR3C476K016C0350 vs 293D476X9016C8T |