-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3C336K016C0225
|
Avnet Americas | TR3336K016CC0225 - Tape and Reel (Alt: TR3C336K016C0225) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4610 / $0.4900 | Buy Now |
DISTI #
74-TR3C336K016C0225
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 33uF 16volts 10% C Case ESR .0022 Mld RoHS: Compliant | 0 |
|
$0.5600 / $1.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.5030 | Buy Now |
DISTI #
TR3C336K016C0225
|
Avnet Abacus | TR3336K016CC0225 - Tape and Reel (Alt: TR3C336K016C0225) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TR3C336K016C0225
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TR3C336K016C0225
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2312, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 225 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 280 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TR3C336K016C0225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C336K016C0225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C336K016BT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C336K016C0225 vs T493C336K016BT64207610 |
07016-074KCBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2412 | KEMET Corporation | TR3C336K016C0225 vs 07016-074KCBA |
T493C336K016AN6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, 2412 | KEMET Corporation | TR3C336K016C0225 vs T493C336K016AN6410 |
T493C336K016CC6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2412, CHIP | KEMET Corporation | TR3C336K016C0225 vs T493C336K016CC6220 |
T493C336K016AB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C336K016C0225 vs T493C336K016AB64107610 |
T493C336K016CB62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | TR3C336K016C0225 vs T493C336K016CB62207280 |
T493C336K016AC64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C336K016C0225 vs T493C336K016AC64207610 |
T493C336K016AB61307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413, CHIP | KEMET Corporation | TR3C336K016C0225 vs T493C336K016AB61307280 |
T493C336K016BT63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C336K016C0225 vs T493C336K016BT63307610 |
T493C336K016BC6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TR3C336K016C0225 vs T493C336K016BC6120WAFL |