TR3C106M025C0450
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT

Overview of TR3C106M025C0450 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for TR3C106M025C0450 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # TR3C106M025C0450-ND
DigiKey CAP TANT 10UF 20% 25V 2312 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.4635
$0.4635 Buy Now

CAD Models for TR3C106M025C0450 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TR3C106M025C0450 by Vishay Sprague

TR3C106M025C0450
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2312
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
Vishay
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
450 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0025 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
196 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. TR3C106M025C0450
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TR3C106M025C0450

This table gives cross-reference parts and alternative options found for TR3C106M025C0450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR3C106M025C0450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C106M025BT63307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C106M025C0450 vs T493C106M025BT63307610
T493C106M025BT6130 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP KEMET Corporation TR3C106M025C0450 vs T493C106M025BT6130
TR3C106M025F0450 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies TR3C106M025C0450 vs TR3C106M025F0450
T493C106M025BN6320WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C106M025C0450 vs T493C106M025BN6320WAFL
T493C106M025BM6310WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C106M025C0450 vs T493C106M025BM6310WAFL
T496C106M025AK6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TR3C106M025C0450 vs T496C106M025AK6110WAFL
T493C106M025CK6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP KEMET Corporation TR3C106M025C0450 vs T493C106M025CK6420
T493C106M025CH641BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, KEMET Corporation TR3C106M025C0450 vs T493C106M025CH641BWAFL
T493C106M025CB611B7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, KEMET Corporation TR3C106M025C0450 vs T493C106M025CB611B7610
T496C106M025AK6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, KEMET Corporation TR3C106M025C0450 vs T496C106M025AK6310

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR3C106M025C0450 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR3C106M025C0450 by Vishay Sprague

Select Manufacturer
Which Manufacturer of TR3C106M025C0450 would you like to use for your alert(s)?
  • Please alert me when TR3C106M025C0450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR3C106M025C0450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR3C106M025C0450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR3C106M025C0450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR3C106M025C0450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR3C106M025C0450 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: