Part Details for TR3C106K025C0450AG by Vishay Intertechnologies
Overview of TR3C106K025C0450AG by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TR3C106K025C0450AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TR3C106K025C0450AG
|
Avnet Americas | Cap Tant Solid 10uF 25V C CASE 10% 6032-28 T/R - Tape and Reel (Alt: TR3C106K025C0450AG) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |